ABF-22R8G+

Mini-Circuits
139-ABF-22R8G+
ABF-22R8G+

Mfr.:

Description:
Signal Conditioning Thin Film SMT Band Pass Filter, 22.3 - 23.3 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12,543.89 ₹12,543.89
₹11,890.70 ₹1,18,907.00
₹11,887.90 ₹2,37,758.00
Full Reel (Order in multiples of 100)
₹11,887.90 ₹11,88,790.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
22.8 GHz
22.3 GHz to 23.3 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
ABF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABF Series Surface-Mount Thin-Film Filters

Mini-Circuits ABF Series Surface-Mount Thin-Film Filters offer a 50Ω impedance rating, DC to 40GHz frequency range, and 3dB maximin insertion loss. These filters provide low insertion loss and high rejection, which are accomplished via thin film on an alumina substrate, utilizing a sputtering process that guarantees an enhanced Q and repeatable performance. ABF series filters feature a small size, good power handling, and temperature stability in the -55°C to 125°C range. Mini-Circuits ABF Series Surface-Mount Thin-Film Filters are suitable for wireless communication systems, satellite communications, receivers, and 5G applications.