AD5PS-1+

Mini-Circuits
139-AD5PS-1
AD5PS-1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
100
Expected 30-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,635.88 ₹3,635.88
₹2,906.28 ₹29,062.80
₹2,760.92 ₹1,38,046.00
Full Reel (Order in multiples of 100)
₹2,614.63 ₹2,61,463.00
₹2,527.04 ₹5,05,408.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1 MHz to 400 MHz
50 Ohms
SMD/SMT
10.08 mm x 7.87 mm x 5.46 mm
- 40 C
+ 85 C
AD5PS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 5-Way
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.