ADE-1+

Mini-Circuits
139-ADE-1
ADE-1+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,933
Expected 22-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,614.63 ₹2,614.63
₹546.03 ₹10,920.60
₹473.35 ₹23,667.50
₹445.40 ₹44,540.00
₹424.90 ₹84,980.00
₹355.02 ₹1,77,510.00
Full Reel (Order in multiples of 1000)
₹313.08 ₹3,13,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
500 kHz to 500 MHz
7.8 dB
500 kHz to 500 MHz
0 Hz to 500 MHz
+ 85 C
- 40 C
SMD/SMT
7.87 mm x 5.59 mm x 4.11 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 15 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 4.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADE-1+ Surface-Mount Frequency Mixer

Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer offers a low conversion loss of 5dB and a 50mW RF power rating in a low-profile package. This mixer features excellent IP3 ratings, 55dB L-R isolation, -40°C to +85°C operating temperature range, and is aqueous washable. Mini-Circuits ADE-1+ Surface-Mount Frequency Mixer is RoHS compliant and ideal for VHF/UHF applications.