ADE-12+

Mini-Circuits
139-ADE-12
ADE-12+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,936

Stock:
3,936 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹569.59 ₹569.59
₹526.46 ₹26,323.00
₹497.71 ₹49,771.00
₹475.25 ₹95,050.00
Full Reel (Order in multiples of 500)
₹463.57 ₹2,31,785.00
₹430.33 ₹4,30,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
50 MHz to 1 GHz
9 dB
50 MHz to 1 GHz
0 Hz to 1 GHz
+ 85 C
- 40 C
SMD/SMT
7.87 mm x 5.59 mm x 2.08 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 17 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99