ADQ-22+

Mini-Circuits
139-ADQ-22
ADQ-22+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,449.88 ₹1,449.88
₹1,362.29 ₹13,622.90
₹1,318.50 ₹26,370.00
₹1,278.43 ₹63,921.50
Full Reel (Order in multiples of 100)
₹1,278.43 ₹1,27,843.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
200 MHz
50 Ohms
SMD/SMT
9.78 mm x 7.87 mm x 5.46 mm
- 40 C
+ 85 C
ADQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2-Way
Unit Weight: 3.663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.