ADT2-1T-1P+

Mini-Circuits
139-ADT2-1T-1P
ADT2-1T-1P+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,994
Expected 03-08-2026
2,000
Expected 28-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,178.55 ₹2,178.55
₹648.53 ₹12,970.60
₹590.76 ₹29,538.00
₹574.92 ₹57,492.00
₹535.79 ₹1,07,158.00
₹522.74 ₹2,61,370.00
Full Reel (Order in multiples of 1000)
₹486.40 ₹4,86,400.00
₹473.35 ₹9,46,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
8 MHz to 600 MHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
Single
7.87 mm x 5.59 mm x 2.84 mm
7.87 mm
5.59 mm
2.84 mm
ADT2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.