ADT4-1T+

Mini-Circuits
139-ADT4-1T
ADT4-1T+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 617

Stock:
617 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,469.27 ₹2,469.27
₹605.67 ₹12,113.40
₹590.76 ₹29,538.00
₹563.74 ₹1,12,748.00
₹549.76 ₹2,74,880.00
Full Reel (Order in multiples of 1000)
₹500.38 ₹5,00,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Transformers
SMD/SMT
9 MHz to 625 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
Single
7.87 mm x 5.59 mm x 2.84 mm
7.87 mm
5.59 mm
2.84 mm
ADT4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 739.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.