ALF-6000+

Mini-Circuits
139-ALF-6000+
ALF-6000+

Mfr.:

Description:
Signal Conditioning Thin Film Low Pass Filter, DC - 6 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹12,389.21 ₹12,389.21
₹11,700.61 ₹1,17,006.10
Full Reel (Order in multiples of 20)
₹11,541.27 ₹2,30,825.40
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
6 GHz
50 Ohms
SMD/SMT
8.13 mm x 5.59 mm x 2.03 mm
- 55 C
+ 125 C
ALF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.7 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALF SMT Thin-Film Low Pass Filters

Mini-Circuits ALF SMT Thin-Film Low Pass Filters feature an ultra-low passband insertion loss with high rejection ratings. The thin-film filters utilize a sputtering process, guaranteeing enhanced Q and repeatable performance. The ALF series SMT compact package facilitates customers' SWaP objectives. The Mini-Circuits ALF SMT Thin-Film Low Pass Filters are ideal for various applications, including military, telecommunications, broadband wireless systems, harmonic rejection, electronic warfare (EW), and more.