ALF-7300+

Mini-Circuits
139-ALF-7300+
ALF-7300+

Mfr.:

Description:
Signal Conditioning Thin Film SMT Low Pass Filter, DC - 7.3 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 12-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11,913.06 ₹11,913.06
₹11,251.49 ₹1,12,514.90
₹10,978.47 ₹2,19,569.40
Full Reel (Order in multiples of 100)
₹10,978.47 ₹10,97,847.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
7.3 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
ALF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.7 dB
Mounting: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALF SMT Thin-Film Low Pass Filters

Mini-Circuits ALF SMT Thin-Film Low Pass Filters feature an ultra-low passband insertion loss with high rejection ratings. The thin-film filters utilize a sputtering process, guaranteeing enhanced Q and repeatable performance. The ALF series SMT compact package facilitates customers' SWaP objectives. The Mini-Circuits ALF SMT Thin-Film Low Pass Filters are ideal for various applications, including military, telecommunications, broadband wireless systems, harmonic rejection, electronic warfare (EW), and more.