AMK-2-13+

Mini-Circuits
139-AMK-2-13+
AMK-2-13+

Mfr.:

Description:
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1,000
Expected 07-09-2026
1,000
Expected 22-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,596.17 ₹1,596.17
₹866.57 ₹8,665.70
₹795.76 ₹39,788.00
₹721.21 ₹72,121.00
₹659.71 ₹1,31,942.00
₹585.17 ₹2,92,585.00
Full Reel (Order in multiples of 1000)
₹527.40 ₹5,27,400.00
₹512.49 ₹10,24,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
20 MHz to 1 GHz
Non-standard
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 1 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 20 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: AMK
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMK 50Ω Broadband Frequency Multipliers

Mini-Circuits AMK 50Ω Broadband Frequency Multipliers offer low conversion losses (11.4dB or 14.5dB typical) and high rejection. The aqueous washable AMK components operate within a -40°C to +85°C temperature range. Mini-Circuits AMK 50Ω Frequency Multipliers are ideal for synthesizers, local oscillators, and satellite up/down converters.