BAT-3+

Mini-Circuits
139-BAT-3+
BAT-3+

Mfr.:

Description:
Attenuators 3 dB MMIC SMT Fixed Attenuator, DC - 60 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
500
Expected 05-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,802.10 ₹1,802.10
₹1,621.33 ₹16,213.30
₹1,459.20 ₹29,184.00
₹1,312.91 ₹65,645.50
₹1,182.45 ₹1,18,245.00
₹1,099.52 ₹2,19,904.00
Full Reel (Order in multiples of 500)
₹1,022.18 ₹5,11,090.00
₹1,018.46 ₹10,18,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
3.7 dB
60 GHz
50 Ohms
1 Channel
Brand: Mini-Circuits
Maximum Attenuation: 3.7 dB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 45 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 2 W
Product Type: Attenuators
Series: BAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT SMT Fixed Attenuators

Mini-Circuits BAT SMT Fixed Attenuators operate from DC to 60GHz, achieving superior attenuation accuracy and flatness while maintaining excellent return loss throughout the entire band. These wideband, bidirectional, absorptive fixed attenuators are fabricated using a highly reliable and repeatable GaAs semiconductor process. The BAT series features high power handling that ranges from 0.9W to 2W, and the low return loss minimizes reflections and enables use anywhere within wideband signal chains. These attenuators come in a 1.5mm x 1.5mm 6-lead QFN-style package, and this industry-standard packaging simplifies assembly in high-volume manufacturing processes. The compact footprint also saves space in dense layouts while providing low inductance and excellent thermal contact to PCBs. Ideal applications for Mini-Circuits BAT SMT Fixed Attenuators include satellite communications, 5G sub-6GHz and mmW, test and measurement equipment, and telecom infrastructure.