BBP-60+

Mini-Circuits
139-BBP-60+
BBP-60+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 55 - 67 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,658.64 ₹6,658.64
₹6,569.19 ₹65,691.90

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
60 MHz
55 MHz to 67 MHz
FF55
- 55 C
+ 100 C
BBP
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Coaxial Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.