BFCO-552+

Mini-Circuits
139-BFCO-552+
BFCO-552+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,478.77 ₹1,478.77
₹404.40 ₹8,088.00
₹228.29 ₹11,414.50
₹188.22 ₹37,644.00
Full Reel (Order in multiples of 500)
₹177.97 ₹88,985.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
4.9 GHz to 6.1 GHz
1200 MHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
BFCO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCO LTCC Bandpass Filters

Mini-Circuits BFCO LTCC Bandpass Filters offer a 50Ω impedance rating and 2400MHz to 2500MHz or 4900MHz to 6100MHz frequency range. These filters provide good stopband rejection due to a strategically constructed layout with minimal interaction between components. BFCO filters are housed in a small 0402 ceramic form factor with wrap-around terminations, making them ideal for dense PCB layouts. Mini-Circuits BFCO LTCC Bandpass Filters are ideal for WLAN/Wi-Fi® applications.