BFCQ-2802+

Mini-Circuits
139-BFCQ-2802+
BFCQ-2802+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,336.78 ₹3,336.78
₹2,693.83 ₹53,876.60
₹2,391.93 ₹1,19,596.50
₹2,302.48 ₹2,30,248.00
₹2,215.82 ₹4,43,164.00
Full Reel (Order in multiples of 500)
₹2,213.96 ₹11,06,980.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Bandpass Filters
29.5 GHz
2.5 GHz
50 Ohms
SMD/SMT
2.5 mm x 2 mm
- 55 C
+ 125 C
BFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.4 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCQ LTCC Bandpass Filters

Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss - mid-band 1.2dB to 2.5dB typical. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.

BFCN LTCC Bandpass Filters

Mini-Circuits BFCN LTCC Bandpass Filters are constructed using multilayer ceramic technology to achieve a miniature size and high repeatability. Wrap-around terminations minimize variations in performance due to parasitics. Mini-Circuits BFCN LTCC Bandpass Filters offer low insertion loss and good rejection at the band-reject edges. The LTCC construction provides a rugged package for tough environments, including high humidity and high-temperature extremes.