BFHKI-1252+

Mini-Circuits
139-BFHKI-1252+
BFHKI-1252+

Mfr.:

Description:
Signal Conditioning LTCC SMT Band Pass Filter, 10.9 - 13.9 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
200
Expected 24-08-2026
200
Expected 27-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,894.92 ₹3,894.92
₹3,155.07 ₹63,101.40
₹2,422.68 ₹1,21,134.00
Full Reel (Order in multiples of 100)
₹2,422.68 ₹2,42,268.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
12.4 GHz
10.9 GHz to 13.9 GHz
50 Ohms
SMD/SMT
4.95 mm x 3.65 mm x 1.83 mm
- 55 C
+ 125 C
BFHKI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.2 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFHKI Surface-Mount Bandpass Filters

Mini-Circuits BFHKI Surface-Mount Bandpass Filters feature an integrated interposer board, 50Ω impedance, and shielded construction. The BFHKI series consists of low-temperature co-fired ceramic (LTCC) ultra-high stopband rejection bandpass filters with a wide frequency range of 4.8GHz to 36GHz. The integrated interposer board enables installation onto PCB layouts with automated manufacturing equipment. These miniature SMT bandpass filters from Mini-Circuits are suitable for test and measurement, SATCOM, point-to-point radios, and radar applications.