BFTC-615+

Mini-Circuits
139-BFTC-615+
BFTC-615+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 450 - 780 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
996
Expected 28-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,032.43 ₹1,032.43
₹988.64 ₹9,886.40
₹958.82 ₹19,176.40
₹843.28 ₹42,164.00
₹799.48 ₹1,59,896.00
Full Reel (Order in multiples of 500)
₹799.48 ₹3,99,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
450 MHz to 780 MHz
50 Ohms
SMD/SMT
3.81 mm x 3.81 mm x 1.5 mm
- 40 C
+ 85 C
BFTC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 4.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFTC 50Ω LTCC Bandpass Filters

Mini-Circuits BFTC 50Ω LTCC Bandpass Filters cover the 330MHz to 500MHz and 400MHz to 600MHz (BFTC-500+) passbands with a typical 1.5 VSWR and 25dB upper/lower stopband rejection. The temperature stable BFTC components handle up to 4W RF input power in a wide operating temperature range from -40°C to +85°C. Utilizing LTCC multi-layer construction, these filters achieve excellent repeatability of performance and come in a compact (0.150" x 0.150" x 0.059") hermetically sealed ceramic package saving space in dense PCB layouts.