BPF-A120+

Mini-Circuits
139-BPF-A120
BPF-A120+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹6,594.26 ₹6,594.26
₹6,172.91 ₹61,729.10
₹5,751.56 ₹1,43,789.00
₹5,471.26 ₹2,73,563.00
Full Reel (Order in multiples of 100)
₹5,190.06 ₹5,19,006.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
120 MHz
40 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BPF Surface-Mount Bandpass Filters

Mini-Circuits BPF Surface-Mount Bandpass Filters are designed using lumped LC technology and come in a shielded case with miniaturized versions available. These filters are used to pass signals within a specific frequency band and reject unwanted out-of-band signals. The BPF series offers a variety of voltage standing wave ratio (VSWR) options, and aqueous washable filters are available. Mini-Circuits BPF Surface-Mount Bandpass Filters feature an RF input power range of 0.08W to 5W, along with 50Ω or 75Ω impedance, and an operating temperature range of -40°C to +85°C. These filters are suitable for a broad selection of applications, such as harmonic rejection, transmitters and receivers, industrial microwave and RF, medical, space, aeronautical, aviation, telecommunication and broadband networks, military, and radio.