BPJC-542R+

Mini-Circuits
139-BPJC-542R+
BPJC-542R+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 4900 - 5900 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
500
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,478.77 ₹1,478.77
₹337.31 ₹6,746.20
₹305.63 ₹15,281.50
₹285.13 ₹57,026.00
Full Reel (Order in multiples of 500)
₹271.15 ₹1,35,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Bandpass Filters
Bandpass
SMD/SMT
BPJC
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Frequency: 4.9 GHz to 5.9 GHz
Impedance: 50 Ohms
Insertion Loss: 1 dB
Mounting: Board Mount
Package/Case: 0603 (1608 metric)
Product Type: Signal Conditioning
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.