BW-S10-2W263A+

Mini-Circuits
139-BW-S10-2W263A
BW-S10-2W263A+

Mfr.:

Description:
Attenuators 10 dB Fixed Attenuator, DC - 26000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
80
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,489.63 ₹8,489.63
₹8,255.75 ₹4,12,787.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
FF3336
10.1 dB
26 GHz
50 Ohms
1 Channel
1.46
Brand: Mini-Circuits
Maximum Attenuation: 10.75 dB
Maximum Operating Temperature: + 100 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Power Rating: 2 W
Product Type: Attenuators
Series: BW
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Type: Precision
Typical Attenuation: 10.1 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BW 50Ω Coaxial Precision Fixed Attenuators

Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators feature a wide range of frequencies and a maximum input power range of 0.5W to 100W. These attenuators feature precise attenuation and excellent voltage standing wave ratios (VSWR). Mini-Circuits BW 50Ω Coaxial Precision Fixed Attenuators are available with a variety of connector types. Typical applications include instrumentation, matching, test and measurement, optical communications, high-speed data systems, and test setups.