CBL-25FT-NMNM+

Mini-Circuits
139-CBL-25FT-NMNM
CBL-25FT-NMNM+

Mfr.:

Description:
RF Cable Assemblies Precision Test Cable, 18.0 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,841.51 ₹36,841.51
₹36,714.78 ₹3,67,147.80
₹36,589.92 ₹10,97,697.60

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CBL
Bulk
Brand: Mini-Circuits
Cable Length: 7.62 m (25 ft)
Connector A Body Style: Straight
Connector A Gender: Pin (Male)
Connector A Series: N
Connector B Body Style: Straight
Connector B Gender: Pin (Male)
Connector B Series: N
Impedance: 50 Ohms
Jacket Colour: Blue
Maximum Frequency: 18 GHz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.