CBL-2FT-SMSM+

Mini-Circuits
139-CBL-2FT-SMSM+
CBL-2FT-SMSM+

Mfr.:

Description:
RF Cable Assemblies FLEX CA SM/SM 2 FT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 10-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,802.54 ₹9,802.54
₹9,677.67 ₹96,776.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
18 GHz
Clear
Bulk
Brand: Mini-Circuits
Product Type: RF Cable Assemblies
Series: CBL
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBL 50Ω FLEXTest™ Cables

Mini-Circuits CBL 50Ω FLEXTest™ Cables offer DC to 18GHz wideband coverage with extra-rugged construction and strain reliefs for longer life. These cables feature stainless steel connectors for long mating-cycle life. The triple shield cable delivers excellent shielding effectiveness over a temperature range of -55°C to +105°C.