CBP2-1125CC+

Mini-Circuits
139-CBP2-1125CC+
CBP2-1125CC+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 1085 - 1165 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,374.84 ₹9,374.84
₹8,921.05 ₹89,210.50
₹8,315.38 ₹2,49,461.40
₹8,292.09 ₹4,14,604.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Bandpass Filters
1.125 GHz
1.085 GHz to 1.165 GHz
SMD/SMT
- 40 C
+ 85 C
CBP2
Bulk
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Surface Mount Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

CBP2-1600AN+ Ceramic Bandpass Filter

Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter offers a high rejection of 60dB typical, 50Ω impedance, and a 1580MHz to 1620MHz frequency range. This surface-mount filter is built with rugged construction and is qualified to withstand multiple demanding reflow cycles. Through precise tuning and process control, excellent repeatability across units is achieved. Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter is ideal for radio astronomy and test and measurement applications.