CBP3-1870CB+

Mini-Circuits
139-CBP3-1870CB+
CBP3-1870CB+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 1820 to 1920 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20)
₹6,768.60 ₹1,35,372.00
₹6,766.73 ₹2,70,669.20
₹6,764.87 ₹4,05,892.20
₹6,533.78 ₹6,53,378.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.87 GHz
1.82 GHz to 1.92 GHz
50 Ohms
SMD/SMT
SMD-14
- 40 C
+ 85 C
CBP3
Reel
Brand: Mini-Circuits
Insertion Loss: 1.7 dB
Mounting: PCB Mount
Factory Pack Quantity: 20
Subcategory: Filters
Type: Ceramic Resonator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.