CMA-82+

Mini-Circuits
139-CMA-82
CMA-82+

Mfr.:

Description:
RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,972.62 ₹1,972.62
₹1,266.32 ₹25,326.40
₹1,238.36 ₹61,918.00
₹1,209.48 ₹1,20,948.00
₹1,127.48 ₹2,25,496.00
Full Reel (Order in multiples of 500)
₹1,100.46 ₹5,50,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
5 V
106 mA
9.2 dB
7.5 dB
General Purpose Amplifiers
SMD/SMT
InGaP
10.5 dBm
30.1 dBm
- 40 C
+ 85 C
CMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14.4 dB
Isolation dB: 23.4 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 840 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.