D19GA+

Mini-Circuits
139-D19GA
D19GA+

Mfr.:

Description:
Signal Conditioning DIR COUP / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,493
Expected 31-08-2026
7,000
3,000
Expected 14-09-2026
4,000
Expected 21-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹728.67 ₹728.67
₹167.72 ₹3,354.40
₹143.50 ₹7,175.00
₹142.57 ₹14,257.00
Full Reel (Order in multiples of 1000)
₹135.11 ₹1,35,110.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.55 GHz
300 MHz
50 Ohms
SMD/SMT
3.1 mm x 3 mm x 1.6 mm
- 40 C
+ 105 C
D19GA+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.3 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: MMIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.