DLFCN-290+

Mini-Circuits
139-DLFCN-290+
DLFCN-290+

Mfr.:

Description:
Signal Conditioning DUAL LOW PASS FLTR / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
500
Expected 13-07-2026
500
Expected 14-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,700.36 ₹2,700.36
₹1,207.61 ₹24,152.20
₹384.83 ₹19,241.50
₹357.81 ₹71,562.00
Full Reel (Order in multiples of 500)
₹340.11 ₹1,70,055.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 290 MHz
50 Ohms
SMD/SMT
FV1206-1
- 55 C
+ 100 C
DLFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLFCN-290+ LTCC Dual Low Pass Filters

Mini-Circuits DLFCN-290+ Low-Temperature Co-Fired Ceramic (LTCC) Dual Low Pass Filters feature a passband with a DC to 290MHz frequency. Mini-Circuits DLFCN-290+ Dual Low Pass Filters can operate as a balanced input/output filter. DLFCN-290+ is ideal for applications requiring filtering of balanced signals on dual 50Ω lines, such as digital-to-analog converters, analog-to-digital converters, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband and a wide stopband up to 2000MHz, making it suitable for use in wideband systems with many harmonics and spurious products. The unit comes housed in a rugged 1206 ceramic package with wraparound terminations for excellent solderability.