E67-2FT-EMEM+

Mini-Circuits
139-E67-2FT-EMEM
E67-2FT-EMEM+

Mfr.:

Description:
RF Test Cables Precision Test Cable, Economy, 67 GHz

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,283.52 ₹5,62,835.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.85 mm
Plug (Male)
1.85 mm
Plug (Male)
67 GHz
50 Ohms
2 ft
10 mm
Blue
2.54 mm
Fluorinated Ethylene Propylene (FEP)
- 55 C
+ 85 C
3.6 dB
Stainless Steel
Brand: Mini-Circuits
Packaging: Bulk
Product Type: RF Test Cables
Series: E67
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
MXHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MINI-CIRCUITS