EP2W+

Mini-Circuits
139-EP2W
EP2W+

Mfr.:

Description:
Signal Conditioning MMIC PWR SPLTR SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,594

Stock:
1,594
Can Dispatch Immediately
On Order:
2,000
Expected 14-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,522.20 ₹3,522.20
₹2,787.95 ₹55,759.00
₹2,426.41 ₹1,21,320.50
₹2,366.77 ₹4,73,354.00
Full Reel (Order in multiples of 2000)
₹2,366.77 ₹47,33,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
3.35 GHz
5300 MHz
50 Ohms
SMD/SMT
QFN-32
- 40 C
+ 85 C
EP2W+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.8 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: 2-Way MMIC
Unit Weight: 118.223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Wideband MMIC Splitter/Combiners

Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners offer power handling up to 2.5W, 1.1dB typical insertion loss, and high isolation up to 20dB. The power splitter/combiners feature an ultra-wide bandwidth range of DC to 43.5GHz and a compact size, saving space in dense layouts. Mini-Circuits Ultra-Wideband MMIC Splitter/Combiners are ideal for radars, satellite communications, and instrumentation applications.