ERA-5+

Mini-Circuits
139-ERA-5
ERA-5+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹617.78 ₹617.78
₹505.97 ₹25,298.50
₹464.04 ₹92,808.00
₹404.40 ₹2,02,200.00
Full Reel (Order in multiples of 1000)
₹404.40 ₹4,04,400.00
₹386.70 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 4 GHz
4.9 V
65 mA
14.3 dB
3.5 dB
CATV Amplifiers
SMD/SMT
InGaP
12.5 dBm
26 dBm
- 45 C
+ 85 C
ERA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 21 dB
Isolation dB: 22 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 451 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.