FL086-3KM+

Mini-Circuits
139-FL086-3KM+
FL086-3KM+

Mfr.:

Description:
RF Cable Assemblies FLEX BL CA KM/KM 3" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 14-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,418.28 ₹11,418.28
₹11,101.47 ₹1,11,014.70
₹10,859.20 ₹3,25,776.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
76.2 mm (3 in)
50 Ohms
40 GHz
0.086 Coax
Blue
Bulk
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: FL086
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL086 Series Flexible Coaxial Cables

Mini-Circuits FL086 Flexible Coaxial Cables feature a 6mm bend radius, making them ideal for making connections in tight spaces. The 50Ω FL086 Coaxial Cables feature a frequency range from DC to 40GHz with excellent return loss and low insertion loss. The construction includes a silver-plated, copper-clad steel center conductor. The outer shield is a tin-soaked copper braid, which minimizes signal leakage and is flexible for easy bending. The dielectric is low-loss PTFE. The connectors have a passivated stainless-steel coupling nut over a gold-plated connector body with a gold-plated brass center conductor. These Mini-Circuits cables are RoHS compliant and meet ML-STD-348 standards.