GALI-2+

Mini-Circuits
139-GALI-2
GALI-2+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
994
Expected 03-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹329.86 ₹329.86
₹169.59 ₹3,391.80
₹148.16 ₹7,408.00
₹142.57 ₹71,285.00
Full Reel (Order in multiples of 1000)
₹142.57 ₹1,42,570.00
₹136.04 ₹2,72,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 8 GHz
3.5 V
40 mA
15.1 dB
4.6 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-4
InGaP
12.9 dBm
27 dBm
- 45 C
+ 85 C
GALI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 7.5 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GALI RF Amplifiers

Mini-Circuits GALI RF Amplifiers are wideband amps that supply a high dynamic range. The GALI amps offer a repeatable performance from lot to lot and are housed in an SOT-89 package. The devices employ a patented Transient Protected Darlington configuration and are fabricated using InGaP HBT technology. The expected MTTF is 13,000 years at 85°C case temperature. The Mini-Circuits GALI RF Amplifiers are designed to be rugged for ESD and supply switch-on transients.