GP2S+

139-GP2S
GP2S+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Splitters/Combiners
1.45 GHz
1300 MHz
50 Ohms
SMD/SMT
1212
- 40 C
+ 85 C
GP2S+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: 2-Way MMIC
Unit Weight: 583.767 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.