GP2S1+

139-GP2S1
GP2S1+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹831.17 ₹831.17
₹257.18 ₹5,143.60
₹217.11 ₹10,855.50
₹204.06 ₹40,812.00
₹195.68 ₹97,840.00
Full Reel (Order in multiples of 2000)
₹195.68 ₹3,91,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
1.5 GHz
2000 MHz
50 Ohms
SMD/SMT
1212
- 40 C
+ 85 C
GP2S1+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: 2-Way MMIC
Unit Weight: 142.718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.