GP2YA+

Mini-Circuits
139-GP2YA+
GP2YA+

Mfr.:

Description:
Signal Conditioning 2 Ways MMIC SMT Power Splitter, 1600 - 3300 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹799.48 ₹799.48
₹247.86 ₹4,957.20
₹233.88 ₹11,694.00
₹219.90 ₹21,990.00
₹209.66 ₹41,932.00
Full Reel (Order in multiples of 500)
₹195.68 ₹97,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1.6 GHz to 3.3 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
GP2YA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Power Splitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2 Power Splitters

Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.