GVA-62+

Mini-Circuits
139-GVA-62
GVA-62+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287
Can Dispatch Immediately
On Order:
2,000
Expected 03-08-2026
4,000
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,462.93 ₹1,462.93
₹145.36 ₹2,907.20
₹136.04 ₹6,802.00
₹133.25 ₹26,650.00
₹121.13 ₹60,565.00
Full Reel (Order in multiples of 1000)
₹121.13 ₹1,21,130.00
₹120.20 ₹2,40,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
5 V
82 mA
14.5 dB
5.6 dB
CATV Amplifiers
SMD/SMT
SOT-89-4
InGaP
11.7 dBm
23 dBm
- 40 C
+ 85 C
GVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 20.7 dB
Isolation dB: 21.9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 725 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.