GVA-83+

Mini-Circuits
139-GVA-83
GVA-83+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 01-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹529.26 ₹529.26
₹267.43 ₹5,348.60
₹251.59 ₹12,579.50
₹245.06 ₹49,012.00
₹210.59 ₹1,05,295.00
Full Reel (Order in multiples of 1000)
₹210.59 ₹2,10,590.00
₹205.00 ₹4,10,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
5 V
72 mA
11.2 dB
7.5 dB
CATV Amplifiers
SMD/SMT
SOT-89-4
InGaP
17.3 dBm
28.5 dBm
- 40 C
+ 85 C
GVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14.1 dB
Isolation dB: 26.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 740 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 7 GHz
Unit Weight: 505.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.