HFCQ-2902+

Mini-Circuits
139-HFCQ-2902+
HFCQ-2902+

Mfr.:

Description:
Signal Conditioning LTCC High Pass Filter, 29000 - 39000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,951.01 ₹2,951.01
₹2,308.07 ₹46,161.40
₹2,035.05 ₹1,01,752.50
₹1,967.96 ₹1,96,796.00
₹1,956.78 ₹3,91,356.00
Full Reel (Order in multiples of 500)
₹1,954.92 ₹9,77,460.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
29 GHz to 29 GHz
50 Ohms
SMD/SMT
NL1008C-6
- 55 C
+ 125 C
HFCQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.75 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCQ 50Ω Ceramic High Pass Filters

Mini-Circuits HFCQ 50Ω Ceramic High Pass Filters achieve a miniature size (2.5mm x 2.0mm) and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. These components feature a 29GHz to 39GHz or 36.5GHz to 50GHz frequency range, handle up to 1W RF input power, and provide a wide operating temperature range from -55°C to +125°C. The HFCQ High Pass Filters are ideal for test and measurement applications.