HFCU-1882+

Mini-Circuits
139-HFCU-1882+
HFCU-1882+

Mfr.:

Description:
Signal Conditioning LTCC SMT High Pass Filter, 19.5 - 35 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,701.47 ₹1,701.47
₹967.21 ₹19,344.20
₹887.07 ₹44,353.50
₹866.57 ₹1,73,314.00
Full Reel (Order in multiples of 500)
₹821.85 ₹4,10,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
19.5 GHz to 35 GHz
50 Ohms
SMD/SMT
1812 (4532 metric)
- 55 C
+ 125 C
HFCU
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCU LTCC High Pass Filters

Mini-Circuits HFCU LTCC High Pass Filters are miniature low-temperature co-fired ceramic (LTCC) filters with a small 1812 surface-mounted footprint. The HFCU series features three high pass filters with a wide 15.3GHz to 33GHz passband, 2dB to 2.1dB typical insertion loss, and 7W power handling. The Mini-Circuits HFCU LTCC High Pass Filters are ideal for dense signal chain PCB layouts, which are utilized in test/measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, and back-haul radio applications. The filters' construction allows them to function in high humidity and temperature environments.