HXG-122+

Mini-Circuits
139-HXG-122+
HXG-122+

Mfr.:

Description:
RF Amplifier SMT Linear Amplifier, 500 - 1200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 314

Stock:
314
Can Dispatch Immediately
On Order:
500
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,928.65 ₹2,928.65
₹1,026.84 ₹20,536.80
₹874.03 ₹43,701.50
Full Reel (Order in multiples of 500)
₹874.03 ₹4,37,015.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
500 MHz to 1.2 GHz
5 V
146 mA
14.5 dB
2.2 dB
General Purpose Amplifiers
SMD/SMT
23 dBm
40.8 dBm
- 40 C
+ 85 C
HXG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 9.4 dB
Isolation dB: 21 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.