JSPHS-51+

Mini-Circuits
139-JSPHS-51
JSPHS-51+

Mfr.:

Description:
Signal Conditioning PHASE SHF / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,800.63 ₹4,800.63
₹4,795.04 ₹47,950.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Phase Shifters
36 MHz to 54 MHz
18 V
DC to 50 kHz
50 Ohms
SMD/SMT
BK276
- 40 C
+ 85 C
JSPHS
Brand: Mini-Circuits
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Narrow Band
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529909800
TARIC:
8529909600
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.