K1-QAT+

Mini-Circuits
139-K1-QAT
K1-QAT+

Mfr.:

Description:
Attenuators KIT FXD ATTEN / SM / 15 MODELS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76,342.37 ₹76,342.37

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
QFN-6
30.6 dB
50 GHz
50 Ohms
1 Channel
Brand: Mini-Circuits
Minimum Frequency: 0 Hz
Mounting Style: SMD/SMT
Packaging: Bulk
Power Rating: 2 W
Product Type: Attenuators
Series: K1
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Type: Attenuator Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.