K1-TCG2+

Mini-Circuits
139-K1-TCG2+
K1-TCG2+

Mfr.:

Description:
Audio Transformers / Signal Transformers KIT / TC XFMR / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,787.53 ₹20,787.53

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Design Kits
SMD/SMT
300 kHz to 3 GHz
3.81 mm
3.81 mm
K1
Bulk
Brand: Mini-Circuits
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Designer Kits

Mini-Circuits Designer Kits are plug-in, surface-mount, and coaxial components kits to aid the evaluation, design, and prototype stages. The kits provide components for the testing laboratory, and each kit contains a carefully selected group of models.