K2-BW1+

Mini-Circuits
139-K2-BW1+
K2-BW1+

Mfr.:

Description:
Attenuators - Interconnects KIT FXD ATTEN / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,821.82 ₹21,821.82

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 18 GHz
1 dB
2 W
Male / Female
50 Ohms
K2
Bulk
Brand: Mini-Circuits
Length: 0.85 in
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Designer Kits

Mini-Circuits Designer Kits are plug-in, surface-mount, and coaxial components kits to aid the evaluation, design, and prototype stages. The kits provide components for the testing laboratory, and each kit contains a carefully selected group of models.