KM-35F+

Mini-Circuits
139-KM-35F
KM-35F+

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF Adapter Straight 2.92mm Male to 3.5mm Female DC - 33GHz 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 14-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,197.12 ₹18,197.12
₹17,357.57 ₹1,73,575.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
50 Ohms
33 GHz
Crimp
Straight
Cable Mount / Free Hanging
Bulk
Body Material: Stainless Steel
Brand: Mini-Circuits
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.09 dB
Maximum Operating Temperature: + 125 C
Product Type: RF Connectors / Coaxial Connectors
Series: KM
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MINI-CIRCUITS