LAT-0+

Mini-Circuits
139-LAT-0+
LAT-0+

Mfr.:

Description:
Attenuators 0 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,879

Stock:
1,879 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,420.06 ₹1,420.06
₹316.81 ₹6,336.20
₹260.90 ₹13,045.00
₹245.06 ₹49,012.00
₹209.66 ₹1,04,830.00
Full Reel (Order in multiples of 3000)
₹209.66 ₹6,28,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
SOT143-4
0.6 dB
2.5 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 500 mW
Product Type: Attenuators
Series: LAT
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAT Fixed Attenuators

Mini-Circuits LAT Fixed Attenuators feature a wideband, DC to 2500MHz. The attenuators have excellent VSWR, throughout the entire band. The devices are housed in a miniature SOT143 package.