LEE2-6+

Mini-Circuits
139-LEE2-6
LEE2-6+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER 7 GHZ/ SM/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 27-07-2026
500
Expected 24-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹815.33 ₹815.33
₹316.81 ₹6,336.20
₹204.06 ₹10,203.00
₹190.09 ₹38,018.00
Full Reel (Order in multiples of 500)
₹181.70 ₹90,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
3.6 V
16 mA
10.8 dB
3.1 dB
Low Noise Amplifiers
SMD/SMT
MCLP-6
InGaP
1.2 dBm
14.5 dBm
- 40 C
+ 85 C
LEE2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 8.4 dB
Isolation dB: 22.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 7 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.