LFCG-1325+

Mini-Circuits
139-LFCG-1325+
LFCG-1325+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,343.66 ₹1,343.66
₹655.99 ₹13,119.80
₹533.92 ₹26,696.00
₹478.95 ₹95,790.00
₹355.95 ₹1,77,975.00
₹322.40 ₹6,44,800.00
Full Reel (Order in multiples of 4000)
₹322.40 ₹12,89,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 1.325 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 100 C
LFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCG Low Pass Filters

Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.