LFCN-1400+

Mini-Circuits
139-LFCN-1400
LFCN-1400+

Mfr.:

Description:
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,004

Stock:
1,004
Can Dispatch Immediately
On Order:
3,000
Expected 31-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,299.86 ₹1,299.86
₹483.60 ₹9,672.00
₹376.45 ₹18,822.50
₹348.49 ₹69,698.00
₹305.63 ₹1,52,815.00
₹292.59 ₹2,92,590.00
₹278.61 ₹5,57,220.00
Full Reel (Order in multiples of 3000)
₹278.61 ₹8,35,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 1.4 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 100 C
LFCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCN LTCC Low Pass Filters

Mini-Circuits LFCN LTCC Low Pass Filters offer a 50Ω impedance rating and a frequency range of DC to 30,500MHz. The LFCN features a good stopband rejection due to a strategically constructed layout with minimal interaction between components. Mini-Circuits LFCN LTCC Low Pass Filters can handle up to 1W RF input power, provide 1.2dB to 1.9dB typical passband insertion loss, and have a -55°C to +125°C operating temperature range.