LFCV-2102+

Mini-Circuits
139-LFCV-2102+
LFCV-2102+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 21 GHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,484.36 ₹1,484.36
₹741.71 ₹14,834.20
₹659.71 ₹32,985.50
₹640.15 ₹1,28,030.00
Full Reel (Order in multiples of 500)
₹606.60 ₹3,03,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
21 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 55 C
+ 125 C
LFCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCV 50Ω LTCC Low Pass Filters

Mini-Circuits LFCV 50Ω LTCC Low Pass Filters feature an LTCC construction in a small 3.2mm x 2.5mm 1210 surface mount package. These signal conditioning components feature a 40dB to 50dB stopband rejection range and power handling from 0.5W to 8W. The LFCV 50Ω LTCC Low Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.