LFHK-1000+

Mini-Circuits
139-LFHK-1000+
LFHK-1000+

Mfr.:

Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 1000 MHz, 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,926.78 ₹2,926.78
₹2,633.27 ₹26,332.70
₹2,369.57 ₹47,391.40
₹1,785.33 ₹89,266.50
₹1,660.47 ₹3,32,094.00
Full Reel (Order in multiples of 500)
₹1,660.47 ₹8,30,235.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1 GHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 55 C
+ 125 C
LFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFHK Low Pass Filters

Mini-Circuits LFHK Low-Pass Filters are miniature, low-temperature co-fired ceramic (LTCC) filters that provide repeatable performance in a rugged ceramic package. These filters are housed in a small 1008 ceramic form factor and are well-suited for environmental extremes of high humidity and temperature. The LFHK series offers low insertion loss over a wide band due to its rugged monolithic construction. Typical applications for Mini-Circuits LFHK Low Pass Filters include test and measurement equipment, harmonic rejection, VHF/UHF transmitters/receivers, and lab use.